Part Details for HDSP-F503 by Avago Technologies
Overview of HDSP-F503 by Avago Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for HDSP-F503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 7 SEG NUMERIC DISPLAY, HIGH PERFORMANCE GREEN, 10 mm | 12 |
|
$1.6875 / $3.3750 | Buy Now |
|
Quest Components | 7 SEG NUMERIC DISPLAY, HIGH PERFORMANCE GREEN, 10 mm | 400 |
|
$2.0813 / $3.3750 | Buy Now |
Part Details for HDSP-F503
HDSP-F503 CAD Models
HDSP-F503 Part Data Attributes
|
HDSP-F503
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HDSP-F503
Avago Technologies
7 SEG NUMERIC DISPLAY, HIGH PERFORMANCE GREEN, 10mm, DIP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | DIP-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color | HIGH PERFORMANCE GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 566 nm | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for HDSP-F503
This table gives cross-reference parts and alternative options found for HDSP-F503. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-F503, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-F503 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Performance Green, 10.16mm, DIP-10 | Broadcom Limited | HDSP-F503 vs HDSP-F503 |
HDSP-F503 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 10mm, DIP-10 | Hewlett Packard Co | HDSP-F503 vs HDSP-F503 |