Part Details for HDSP-F503 by Broadcom Limited
Overview of HDSP-F503 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDSP-F503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K1114
|
Newark | Led Display, 0.4", Green, Led Colour:Green, Forward Current If:10Ma, Forward Voltage:2.1V, Luminous Intensity:3.5Mcd, No. Of Digits/Alpha:1, Character Size:10Mm, Common Connection:Common Cathode, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Broadcom HDSP-F503 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.0700 / $3.5800 | Buy Now |
DISTI #
516-1201-ND
|
DigiKey | DISPLAY 7SEG 0.4" SGL GRN 10DIP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
743 In Stock |
|
$1.5062 / $3.5800 | Buy Now |
DISTI #
HDSP-F503
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Hi-Perf. Green CC 10-Pin DIP Tube - Rail/Tube (Alt: HDSP-F503) RoHS: Compliant Min Qty: 2600 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.3872 / $1.6320 | Buy Now |
DISTI #
630-HDSP-F503
|
Mouser Electronics | LED Displays & Accessories Green 571nm 0.4in 7 Segment RoHS: Compliant | 1604 |
|
$1.5000 / $3.5700 | Buy Now |
DISTI #
HDSP-F503
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Hi-Perf. Green CC 10-Pin DIP Tube - Rail/Tube (Alt: HDSP-F503) RoHS: Compliant Min Qty: 2600 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.3872 / $1.6320 | Buy Now |
DISTI #
HDSP-F503
|
TME | Display: LED, 7-segment, 10mm, 0.4", No.char: 1, green, 1.03÷3.5mcd Min Qty: 1 | 86 |
|
$2.5700 / $2.9500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 200 | 1057 |
|
$2.3543 / $2.4420 | Buy Now |
DISTI #
HDSP-F503
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Hi-Perf. Green CC 10-Pin DIP Tube - Rail/Tube (Alt: HDSP-F503) RoHS: Compliant Min Qty: 2600 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.3872 / $1.6320 | Buy Now |
DISTI #
HDSP-F503
|
EBV Elektronik | Displays Segmented Module 1DIGIT 8LED Hi-Perf. Green CC 10-Pin DIP Tube (Alt: HDSP-F503) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 2 Weeks, 4 Days | EBV - 3200 |
|
Buy Now | |
DISTI #
1003399
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.6667 / $3.9501 | Buy Now |
Part Details for HDSP-F503
HDSP-F503 CAD Models
HDSP-F503 Part Data Attributes
|
HDSP-F503
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-F503
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Performance Green, 10.16mm, DIP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | HIGH PERFORMANCE GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 566 nm | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for HDSP-F503
This table gives cross-reference parts and alternative options found for HDSP-F503. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-F503, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-F503 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 10mm, DIP-10 | Hewlett Packard Co | HDSP-F503 vs HDSP-F503 |
HDSP-F503 | 7 SEG NUMERIC DISPLAY, HIGH PERFORMANCE GREEN, 10mm, DIP-10 | Avago Technologies | HDSP-F503 vs HDSP-F503 |