There are no models available for this part yet.
Overview of HDSP-F511 by Hewlett Packard Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F51113ADFK#30 | Renesas Electronics Corporation | 32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0 | |
R5F51115ADFM#30 | Renesas Electronics Corporation | 32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0 | |
R5F51111ADFK#30 | Renesas Electronics Corporation | 32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0 |
Price & Stock for HDSP-F511 by Hewlett Packard Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 15 |
|
RFQ | ||||
Quest Components | LED Display, Numeric Seven Segment, 1 Character, Green, DIP Package | 12 |
|
$2.0300 / $3.2480 | Buy Now | ||
Quest Components | LED Display, Numeric Seven Segment, 1 Character, Green, DIP Package | 1 |
|
$3.6300 | Buy Now |
CAD Models for HDSP-F511 by Hewlett Packard Co
Part Data Attributes for HDSP-F511 by Hewlett Packard Co
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
HEWLETT PACKARD CO
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
GREEN
|
Color@Wavelength
|
Green
|
Configuration
|
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
|
Display Height
|
10 mm
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
2.5 V
|
JESD-609 Code
|
e0
|
Number of Characters
|
1
|
Number of Functions
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Peak Wavelength
|
566 nm
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for HDSP-F511
This table gives cross-reference parts and alternative options found for HDSP-F511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-F511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-F511 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 10.16mm | Agilent Technologies Inc | HDSP-F511 vs HDSP-F511 |
Related Parts for HDSP-F511
-
HDSP-5701LED Displays
-
HLMP-SL10-LP000Visible LEDs
-
STO-01T-187NTerminals and Terminal Blocks
-
RCLAMP0504M.TBTTransient Suppressors
-
55487-0719Headers and Edge Type Connectors
-
LPC4370FET256EMicrocontrollers
-
VY2332M41Y5US63V7Fixed Capacitors
-
HIP1013CBSwitching Regulator or Controllers
-
HER304Rectifier Diodes