Part Details for HDSP-G211 by Agilent Technologies Inc
Overview of HDSP-G211 by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG211AKNZ | Analog Devices | CMOS QUAD SPST SWITCH IC | |
ADG211AKPZ | Analog Devices | CMOS QUAD SPST SWITCH IC | |
ADG211AKRZ-REEL | Analog Devices | QUAD SPST SWITCH IC |
Price & Stock for HDSP-G211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ |
Part Details for HDSP-G211
HDSP-G211 CAD Models
HDSP-G211 Part Data Attributes
|
HDSP-G211
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HDSP-G211
Agilent Technologies Inc
Smart/Normal 7 Seg Numeric LED Display, 2-Character, High Efficiency Red, 10.16mm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e0 | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 635 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HDSP-G211
This table gives cross-reference parts and alternative options found for HDSP-G211. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-G211, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-G211 | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 10.16mm | Avago Technologies | HDSP-G211 vs HDSP-G211 |
HDSP-G211 | Smart/Normal 7 Seg Numeric LED Display, 2-Character, High Efficiency Red, 10.16mm | Broadcom Limited | HDSP-G211 vs HDSP-G211 |
HDSP-G211 | Smart/Normal 7 Seg Numeric LED Display, 2-Character, High Efficiency Red, 10mm | Hewlett Packard Co | HDSP-G211 vs HDSP-G211 |