Part Details for HDSP-H101 by Agilent Technologies Inc
Overview of HDSP-H101 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74H101PC | Rochester Electronics LLC | 74H101 - AND-OR Gated J-K Negative EDGE Triggered FlipFlop | |
HPH1-0102LB | Coilcraft Inc | General Purpose Inductor, 14.7uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-0102LD | Coilcraft Inc | General Purpose Inductor, 14.7uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part Details for HDSP-H101
HDSP-H101 CAD Models
HDSP-H101 Part Data Attributes
|
HDSP-H101
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HDSP-H101
Agilent Technologies Inc
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 14.2mm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.015 A | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 645 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HDSP-H101
This table gives cross-reference parts and alternative options found for HDSP-H101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-H101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-H101-DE000 | 7 SEG NUMERIC DISPLAY, RED, 14.22mm | Avago Technologies | HDSP-H101 vs HDSP-H101-DE000 |
HDSP-H101 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 14.2mm | Hewlett Packard Co | HDSP-H101 vs HDSP-H101 |
HDSP-H101 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 14.2mm, | Broadcom Limited | HDSP-H101 vs HDSP-H101 |
HDSP-H101-DE000 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 14.22mm | Broadcom Limited | HDSP-H101 vs HDSP-H101-DE000 |