There are no models available for this part yet.
Overview of HDSP-H213 by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G40H2132212HR | Amphenol Communications Solutions | Mini-SAS HD Internal Connectors, High Speed Input Output Connectors, Vertical SMT 1x1 with Cap, tail length 3.59mm Tape and reel package. | |
G40H2132311HR | Amphenol Communications Solutions | Mini-SAS HD Internal Connectors, High Speed Input Output Connectors, Vertical SMT 1X1 with Cap, tail length 2.4mm Narrow tray package. | |
G40H2132112HR | Amphenol Communications Solutions | Mini-SAS HD Internal Connectors, High Speed Input Output Connectors, Vertical SMT 1x1 with Cap, tail length 3.59mm tray package. |
Price & Stock for HDSP-H213 by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HDSP-H213-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL RED 10DIP Min Qty: 2880 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3913 | Buy Now | |
DISTI #
HDSP-H213
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CC 10-Pin DIP - Rail/Tube (Alt: HDSP-H213) RoHS: Compliant Min Qty: 2880 Package Multiple: 320 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$1.2458 / $1.4656 | Buy Now | |
DISTI #
630-HDSP-H213
|
Mouser Electronics | LED Displays & Accessories Red 626nm 0.56in 7 Segment RoHS: Compliant | 0 |
|
$1.3500 / $1.3700 | Order Now | |
DISTI #
HDSP-H213
|
EBV Elektronik | Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CC 10-Pin DIP (Alt: HDSP-H213) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for HDSP-H213 by Broadcom Limited
Part Data Attributes for HDSP-H213 by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BROADCOM INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
24 Weeks
|
Color
|
HIGH EFFICIENCY RED
|
Color@Wavelength
|
Red
|
Configuration
|
COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
|
Display Height
|
14.22 mm
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
2 V
|
JESD-609 Code
|
e1
|
Number of Characters
|
1
|
Number of Functions
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Peak Wavelength
|
635 nm
|
Terminal Finish
|
TIN SILVER COPPER
|