HDSP-H3E1
Description: 7 SEG NUMERIC DISPLAY

Overview of HDSP-H3E1 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Price & Stock for HDSP-H3E1 by Avago Technologies

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   8144
RFQ

CAD Models for HDSP-H3E1 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HDSP-H3E1 by Avago Technologies

HDSP-H3E1
Avago Technologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Samacsys Manufacturer
Avago Technologies
Additional Feature
HIGH RELIABILITY
Color
RED
Color@Wavelength
Orange-Red
Configuration
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
Display Height
9.1 mm
Forward Current-Max
0.02 A
Forward Voltage-Max
2.6 V
JESD-609 Code
e3
Luminous Intensity-Nom
15.0 mcd
Number of Characters
1
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
7 SEG NUMERIC LED DISPLAY
Packing Method
TUBE
Peak Wavelength
634 nm
Terminal Finish
Tin (Sn)
Want to compare parts?
  1. HDSP-H3E1
    Avago Technologies
    7 SEG NUMERIC DISPLAY
    VS

Related Parts for HDSP-H3E1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HDSP-H3E1 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HDSP-H3E1 by Avago Technologies

Select Manufacturer
Which Manufacturer of HDSP-H3E1 would you like to use for your alert(s)?
  • Please alert me when HDSP-H3E1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HDSP-H3E1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HDSP-H3E1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HDSP-H3E1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HDSP-H3E1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HDSP-H3E1 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: