Part Details for HDSP-H3E3 by Avago Technologies
Overview of HDSP-H3E3 by Avago Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Automotive
Price & Stock for HDSP-H3E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5323 |
|
RFQ | ||
|
Quest Components | 7 SEG NUMERIC LED DISPLAY, 1-CHARACTER, RED, 9.1MM | 4258 |
|
$0.6750 / $2.2500 | Buy Now |
Part Details for HDSP-H3E3
HDSP-H3E3 CAD Models
HDSP-H3E3 Part Data Attributes
|
HDSP-H3E3
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HDSP-H3E3
Avago Technologies
7 SEG NUMERIC DISPLAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 9.1 mm | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e3 | |
Luminous Intensity-Nom | 15.0 mcd | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Packing Method | TUBE | |
Peak Wavelength | 634 nm | |
Terminal Finish | Tin (Sn) |