Part Details for HDSP-H511 by Broadcom Limited
Overview of HDSP-H511 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for HDSP-H511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDSP-H511-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL GRN 18DIP Min Qty: 2560 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6136 | Buy Now |
DISTI #
HDSP-H511
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Green CA 10-Pin DIP - Rail/Tube (Alt: HDSP-H511) RoHS: Compliant Min Qty: 2560 Package Multiple: 320 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.4566 / $1.7136 | Buy Now |
DISTI #
630-HDSP-H511
|
Mouser Electronics | LED Displays & Accessories Green 571nm .56in 7 Segment RoHS: Compliant | 0 |
|
$1.6100 | Order Now |
DISTI #
HDSP-H511
|
EBV Elektronik | Displays Segmented Module 1DIGIT 8LED Green CA 10-Pin DIP (Alt: HDSP-H511) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Neutron USA | LED Displays &, Accessories Green 571nm .56in 7 Segment | 0 |
|
$83.0400 | Buy Now |
Part Details for HDSP-H511
HDSP-H511 CAD Models
HDSP-H511 Part Data Attributes
|
HDSP-H511
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-H511
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Green, 14.22mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e1 | |
Number of Characters | 2 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 566 nm | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for HDSP-H511
This table gives cross-reference parts and alternative options found for HDSP-H511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-H511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-H511 | Smart/Normal 7 Seg Numeric LED Display, 2-Character, Green, 14.2mm | Hewlett Packard Co | HDSP-H511 vs HDSP-H511 |