Part Details for HDSP-K113 by Avago Technologies
Overview of HDSP-K113 by Avago Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1133-T1B-A | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SK1133-T2B-A | Renesas Electronics Corporation | Power MOSFETs for Automotive, MM, / | |
2SK1133(0)-T1B-A | Renesas Electronics Corporation | Power MOSFETs for Automotive, MM, / |
Price & Stock for HDSP-K113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 60 |
|
RFQ |
Part Details for HDSP-K113
HDSP-K113 CAD Models
HDSP-K113 Part Data Attributes
|
HDSP-K113
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HDSP-K113
Avago Technologies
7 SEG NUMERIC DISPLAY, RED, 14.22mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e1 | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 645 nm | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for HDSP-K113
This table gives cross-reference parts and alternative options found for HDSP-K113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-K113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-K113 | Smart/Normal 7 Seg Numeric LED Display, 2-Character, Red, 14.22mm | Agilent Technologies Inc | HDSP-K113 vs HDSP-K113 |
HDSP-K113 | Smart/Normal 7 Seg Numeric LED Display, 2-Character, Red, 14.22mm | Broadcom Limited | HDSP-K113 vs HDSP-K113 |