Part Details for HDSP-K113 by Broadcom Limited
Overview of HDSP-K113 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1133-T1B-A | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SK1133-T2B-A | Renesas Electronics Corporation | Power MOSFETs for Automotive, MM, / | |
2SK1133(0)-T1B-A | Renesas Electronics Corporation | Power MOSFETs for Automotive, MM, / |
Price & Stock for HDSP-K113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDSP-K113-ND
|
DigiKey | DISPLAY 7SEG 0.56" DBL RED 18DIP Min Qty: 1120 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5387 | Buy Now |
DISTI #
HDSP-K113
|
Avnet Americas | Displays Segmented Panel 2DIGIT 16LED Red CC 18-Pin DIP Tube - Rail/Tube (Alt: HDSP-K113) RoHS: Compliant Min Qty: 1120 Package Multiple: 160 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$3.2096 / $3.7760 | Buy Now |
DISTI #
630-HDSP-K113
|
Mouser Electronics | LED Displays & Accessories Red 637nm .56in Dual Digit 7 Segment RoHS: Compliant | 0 |
|
$3.6200 | Order Now |
DISTI #
HDSP-K113
|
EBV Elektronik | (Alt: HDSP-K113) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HDSP-K113
HDSP-K113 CAD Models
HDSP-K113 Part Data Attributes
|
HDSP-K113
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-K113
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Red, 14.22mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 24 Weeks | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e1 | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 645 nm | |
Terminal Finish | TIN SILVER COPPER |