Part Details for HDSP-N105-CD000 by Agilent Technologies Inc
Overview of HDSP-N105-CD000 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HDSP-N105-CD000
HDSP-N105-CD000 CAD Models
HDSP-N105-CD000 Part Data Attributes
|
HDSP-N105-CD000
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HDSP-N105-CD000
Agilent Technologies Inc
Smart/Normal 7 Seg Numeric LED Display, Red, 20.32mm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 20.32 mm | |
Forward Current-Max | 0.015 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |