Part Details for HDSP-U111 by Broadcom Limited
Overview of HDSP-U111 by Broadcom Limited
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Automotive
Price & Stock for HDSP-U111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ5232
|
Newark | 7-Seg Display, Com Anode, Red, 3.6Mcd, Led Color:Red, Forward Current If:20Ma, Forward Voltage:1.8V, Luminous Intensity:3.6Mcd, No. Of Digits/Alpha:1, Character Size:8Mm, Common Connection:Common Anode, Product Range:- Rohs Compliant: Yes |Broadcom HDSP-U111 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 140 |
|
$3.7900 / $6.8100 | Buy Now |
DISTI #
HDSP-U111-ND
|
DigiKey | DISPLAY 7SEG 0.31" SGL RED 10DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1240 In Stock |
|
$2.9338 / $6.5500 | Buy Now |
DISTI #
HDSP-U111
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP Tube - Rail/Tube (Alt: HDSP-U111) RoHS: Compliant Min Qty: 1400 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$2.5391 / $2.9872 | Buy Now |
DISTI #
630-HDSP-U111
|
Mouser Electronics | LED Displays & Accessories Red 637nm .31in 7 Segment RoHS: Compliant | 0 |
|
$2.9300 / $6.5500 | Order Now |
|
Quest Components | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY, 1-CHARACTER, RED, 8MM | 529 |
|
$2.0800 / $4.8000 | Buy Now |
DISTI #
HDSP-U111
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP Tube - Rail/Tube (Alt: HDSP-U111) RoHS: Compliant Min Qty: 1400 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$2.5391 / $2.9872 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 1 |
|
$7.3749 / $7.6574 | Buy Now |
|
Chip1Cloud | DISPLAY 7SEG 0.31" SGL RED 10DIP / Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.7V 5mA 0.433" H x 0.280" W x 0.197" D (11.00mm x 7.10mm x 5.00mm) 10-DIP (0.209", 5.30mm) | 6410 |
|
RFQ | |
DISTI #
HDSP-U111
|
EBV Elektronik | Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP Tube (Alt: HDSP-U111) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 2 Weeks, 0 Days | EBV - 3000 |
|
Buy Now | |
DISTI #
3677109
|
element14 Asia-Pacific | LED DISPLAY, COMMON ANODE, RED, 3.6MCD RoHS: Compliant Min Qty: 1 Container: Each | 141 |
|
$3.3344 / $5.0016 | Buy Now |
Part Details for HDSP-U111
HDSP-U111 CAD Models
HDSP-U111 Part Data Attributes:
|
HDSP-U111
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-U111
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 8mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 8 mm | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 645 nm | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for HDSP-U111
This table gives cross-reference parts and alternative options found for HDSP-U111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-U111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-U111 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 8mm | Hewlett Packard Co | HDSP-U111 vs HDSP-U111 |