Part Details for HDSP-U113-GH000 by Broadcom Limited
Overview of HDSP-U113-GH000 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for HDSP-U113-GH000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HDSP-U113-GH000-ND
|
DigiKey | LED Min Qty: 1400 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2253 | Buy Now |
DISTI #
HDSP-U113-GH000
|
Avnet Americas | Segment LED Display Common Cathode 1DIGIT 8LED's Red 3.6mcd - Bulk (Alt: HDSP-U113-GH000) RoHS: Compliant Min Qty: 1400 Package Multiple: 200 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7907 / $3.2832 | Buy Now |
DISTI #
630-HDSP-U113-GH000
|
Mouser Electronics | LED Displays & Accessories S4,0.3UM,AllnGaP DR,CC, Black RoHS: Compliant | 0 |
|
$3.2200 | Order Now |
DISTI #
HDSP-U113-GH000
|
Avnet Americas | Segment LED Display Common Cathode 1DIGIT 8LED's Red 3.6mcd - Bulk (Alt: HDSP-U113-GH000) RoHS: Compliant Min Qty: 1400 Package Multiple: 200 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7907 / $3.2832 | Buy Now |
DISTI #
HDSP-U113-GH000
|
Avnet Americas | Segment LED Display Common Cathode 1DIGIT 8LED's Red 3.6mcd - Bulk (Alt: HDSP-U113-GH000) RoHS: Compliant Min Qty: 1400 Package Multiple: 200 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7907 / $3.2832 | Buy Now |
Part Details for HDSP-U113-GH000
HDSP-U113-GH000 CAD Models
HDSP-U113-GH000 Part Data Attributes
|
HDSP-U113-GH000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-U113-GH000
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, Red, 8mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 23 Weeks | |
Color | RED | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 8 mm | |
Forward Current-Max | 0.015 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for HDSP-U113-GH000
This table gives cross-reference parts and alternative options found for HDSP-U113-GH000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-U113-GH000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-U113-FG000 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 8mm, | Broadcom Limited | HDSP-U113-GH000 vs HDSP-U113-FG000 |