Part Details for HDSP-U113 by Broadcom Limited
Overview of HDSP-U113 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HDSP-U113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3925-ND
|
DigiKey | DISPLAY 7SEG 0.31" SGL RED 10DIP Min Qty: 1 Lead time: 23 Weeks Container: Tube |
50 In Stock |
|
$2.8099 / $6.5500 | Buy Now |
DISTI #
HDSP-U113
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red CC 10-Pin DIP Tube - Rail/Tube (Alt: HDSP-U113) RoHS: Compliant Min Qty: 1400 Package Multiple: 200 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$2.5364 / $2.9840 | Buy Now |
DISTI #
630-HDSP-U113
|
Mouser Electronics | LED Displays & Accessories Red 637nm .31in 7 Segment RoHS: Compliant | 0 |
|
$2.7900 / $6.5400 | Order Now |
DISTI #
HDSP-U113
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red CC 10-Pin DIP Tube - Rail/Tube (Alt: HDSP-U113) RoHS: Compliant Min Qty: 1400 Package Multiple: 200 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$2.5364 / $2.9840 | Buy Now |
DISTI #
HDSP-U113
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red CC 10-Pin DIP Tube - Rail/Tube (Alt: HDSP-U113) RoHS: Compliant Min Qty: 1400 Package Multiple: 200 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$2.5364 / $2.9840 | Buy Now |
DISTI #
HDSP-U113
|
EBV Elektronik | Displays Segmented Module 1DIGIT 8LED Red CC 10-Pin DIP Tube (Alt: HDSP-U113) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 3 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for HDSP-U113
HDSP-U113 CAD Models
HDSP-U113 Part Data Attributes
|
HDSP-U113
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-U113
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 8mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 8 mm | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 645 nm | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for HDSP-U113
This table gives cross-reference parts and alternative options found for HDSP-U113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-U113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-U113 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 8mm | Agilent Technologies Inc | HDSP-U113 vs HDSP-U113 |
HDSP-U113 | 7 SEG NUMERIC DISPLAY, RED, 8mm | Avago Technologies | HDSP-U113 vs HDSP-U113 |
HDSP-U113 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 8mm | Hewlett Packard Co | HDSP-U113 vs HDSP-U113 |