-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 8mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K1405
|
Newark | Led Display, 7-Seg, Cmn Cthd, Red, Led Color:Red, Forward Current If:20Ma, Forward Voltage:2V, Luminous Intensity:5.39Mcd, No. Of Digits/Alpha:1, Character Size:8Mm, Common Connection:Common Cathode, Product Range:- Rohs Compliant: Yes |Broadcom HDSP-U203 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 151 |
|
$0.8870 | Buy Now |
DISTI #
HDSP-U203-ND
|
DigiKey | DISPLAY 7SEG 0.31" SGL RED 10DIP Min Qty: 3000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3032 | Buy Now |
DISTI #
HDSP-U203
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CC 10-Pin DIP Tube - Rail/Tube (Alt: HDSP-U203) RoHS: Compliant Min Qty: 3000 Package Multiple: 200 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$1.1764 / $1.3840 | Buy Now |
DISTI #
630-HDSP-U203
|
Mouser Electronics | LED Displays & Accessories Red 626nm .31in 7 Segment RoHS: Compliant | 0 |
|
$1.3000 / $1.3100 | Order Now |
DISTI #
HDSP-U203
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CC 10-Pin DIP Tube - Rail/Tube (Alt: HDSP-U203) RoHS: Compliant Min Qty: 3000 Package Multiple: 200 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$1.1764 / $1.3840 | Buy Now |
|
Ameya Holding Limited | Min Qty: 200 | 7041 |
|
$3.0053 / $3.1373 | Buy Now |
DISTI #
HDSP-U203
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CC 10-Pin DIP Tube - Rail/Tube (Alt: HDSP-U203) RoHS: Compliant Min Qty: 3000 Package Multiple: 200 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$1.1764 / $1.3840 | Buy Now |
DISTI #
HDSP-U203
|
EBV Elektronik | Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CC 10-Pin DIP Tube (Alt: HDSP-U203) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 3 Weeks, 4 Days | EBV - 800 |
|
Buy Now | |
DISTI #
1003396
|
element14 Asia-Pacific | LED DISPLAY, 0.31", HE-RED RoHS: Compliant Min Qty: 1 Container: Each | 151 |
|
$1.5485 / $3.2144 | Buy Now |
DISTI #
1003396
|
Farnell | LED DISPLAY, 0.31", HE-RED RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Each | 151 |
|
$1.5610 / $3.8713 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDSP-U203
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-U203
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 8mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 8 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 635 nm | |
Terminal Finish | TIN SILVER COPPER |
This table gives cross-reference parts and alternative options found for HDSP-U203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-U203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-U203 | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 8mm | Avago Technologies | HDSP-U203 vs HDSP-U203 |
HDSP-U203 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 8mm | Hewlett Packard Co | HDSP-U203 vs HDSP-U203 |
HDSP-U203 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 8mm | Agilent Technologies Inc | HDSP-U203 vs HDSP-U203 |