Part Details for HDSP2111S by Infineon Technologies AG
Overview of HDSP2111S by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for HDSP2111S
HDSP2111S CAD Models
HDSP2111S Part Data Attributes
|
HDSP2111S
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
HDSP2111S
Infineon Technologies AG
LED Display, 8-Character, 4.8mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Yellow | |
Configuration | N/A | |
Display Height | 4.8 mm | |
Forward Voltage-Max | 5.5 V | |
JESD-609 Code | e0 | |
Number of Characters | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Peak Wavelength | 579 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |