Part Details for HDSP2112S by OSRAM Opto Semiconductors
Overview of HDSP2112S by OSRAM Opto Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HDSP2112S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY, 8-CHARACTER, HIGH EFFICIENCY RED, 5.1MM | 19 |
|
$81.6000 / $96.0000 | Buy Now |
Part Details for HDSP2112S
HDSP2112S CAD Models
HDSP2112S Part Data Attributes
|
HDSP2112S
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HDSP2112S
OSRAM Opto Semiconductors
5X7 DOT MATRIX DISPLAY, HIGH EFFICIENCY RED, 5.1mm, PLASTIC, DIP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | PLASTIC, DIP-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | TTL COMPATIBLE, BUILT IN MEMORY, WITH DECODER/MULTIPLEXER/DRIVER | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | COMPLEX | |
Display Height | 5.1 mm | |
Forward Voltage-Max | 5.5 V | |
JESD-609 Code | e3 | |
Number of Characters | 8 | |
Number of Functions | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 630 nm | |
Terminal Finish | Tin (Sn) |
Alternate Parts for HDSP2112S
This table gives cross-reference parts and alternative options found for HDSP2112S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP2112S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP2112S | Smart/Normal 5 X 7 Dot Matrix LED Display, High Efficiency Red, 5.1mm | Siemens | HDSP2112S vs HDSP2112S |