Part Details for HDTF-4-06-S-RA-HS-100 by Samtec Inc
Overview of HDTF-4-06-S-RA-HS-100 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Price & Stock for HDTF-4-06-S-RA-HS-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HDTF-4-06-S-RA-HS-100-ND
|
DigiKey | XCEDE HD 1.80 MM HIGH-DENSITY BA Min Qty: 35 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.3491 | Buy Now |
DISTI #
HDTF-4-06-S-RA-HS-
|
Avnet Americas | Connector High Density Backplane Receptacle 48 Position 1.8mm Press Fit Right Angle Through Hole - Trays (Alt: HDTF-4-06-S-RA-HS-) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$9.2800 / $16.8000 | Buy Now |
DISTI #
200-HDTF-406SRAHS100
|
Mouser Electronics | High Speed / Modular Connectors XCede HD 1.80 mm High-Density Backplane Right-Angle Receptacle RoHS: Compliant | 0 |
|
$7.5500 / $16.8000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$6.4000 / $16.8000 | Buy Now | |
DISTI #
HDTF-4-06-S-RA-HS-
|
Avnet Americas | Connector High Density Backplane Receptacle 48 Position 1.8mm Press Fit Right Angle Through Hole - Trays (Alt: HDTF-4-06-S-RA-HS-) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$9.2800 / $16.8000 | Buy Now |
|
Master Electronics | 0 |
|
$6.4000 / $16.8000 | Buy Now | |
DISTI #
5cd8ee48cd7c1c4c383f5576
|
Samtec | XCede® HD 1.80 mm High-Density Backplane Right-Angle Receptacle RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Tray | 0 |
|
$6.4000 / $16.8000 | Buy Now |
DISTI #
HDTF-4-06-S-RA-HS-100
|
Toby Electronics | HDTF - Samtec XCede® HD 1.80mm Right-Angle Backplane Receptacle Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | 0 |
|
$6.1402 / $12.6835 | Buy Now |