Part Details for HDTM-3-04-1-S-VT-0-3 by Samtec Inc
Overview of HDTM-3-04-1-S-VT-0-3 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDTM-3-04-1-S-VT-0-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDTM-3-04-1-S-VT-0
|
Avnet Americas | XCede HD 1.80 mm High-Density Backplane Vert - Trays (Alt: HDTM-3-04-1-S-VT-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$3.2600 / $7.2500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.2500 / $7.2500 | Buy Now | |
DISTI #
HDTM-3-04-1-S-VT-0
|
Avnet Americas | XCede HD 1.80 mm High-Density Backplane Vert - Trays (Alt: HDTM-3-04-1-S-VT-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$3.2600 / $7.2500 | Buy Now |
|
Master Electronics | 0 |
|
$2.2500 / $7.2500 | Buy Now | |
DISTI #
5cd8ee71cd7c1c4c383f8de7
|
Samtec | XCede® HD 1.80 mm High-Density Backplane Vertical Header RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tray | 0 |
|
$2.2500 / $7.2500 | Buy Now |
Part Details for HDTM-3-04-1-S-VT-0-3
HDTM-3-04-1-S-VT-0-3 CAD Models
HDTM-3-04-1-S-VT-0-3 Part Data Attributes:
|
HDTM-3-04-1-S-VT-0-3
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HDTM-3-04-1-S-VT-0-3
Samtec Inc
Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, 0.071 inch Pitch, Press Fit Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.278 inch | |
Body Depth | 0.472 inch | |
Body Length | 0.594 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.071 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.8 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Terminal Length | 0.059 inch | |
Terminal Pitch | 1.4 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 24 |