Part Details for HDTM-3-08-1-S-VT-5-R-1 by Samtec Inc
Overview of HDTM-3-08-1-S-VT-5-R-1 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDTM-3-08-1-S-VT-5-R-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HDTM-3-08-1-S-VT-5-R-1-ND
|
DigiKey | XCEDE HD 1.80 MM HIGH-DENSITY BA Min Qty: 42 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.7443 | Buy Now |
DISTI #
HDTM-3-08-1-S-VT-5
|
Avnet Americas | Connector High Density Backplane Header 48 Position 1.8mm Press Fit Straight Through Hole - Trays (Alt: HDTM-3-08-1-S-VT-5) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$7.2300 / $12.7100 | Buy Now |
DISTI #
200-HDTM3081SVT5R1
|
Mouser Electronics | High Speed / Modular Connectors XCede HD 1.80 mm High-Density Backplane Vertical Header | 0 |
|
$6.1200 / $12.7100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$5.3900 / $12.7100 | Buy Now | |
DISTI #
HDTM-3-08-1-S-VT-5
|
Avnet Americas | Connector High Density Backplane Header 48 Position 1.8mm Press Fit Straight Through Hole - Trays (Alt: HDTM-3-08-1-S-VT-5) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$7.2300 / $12.7100 | Buy Now |
|
Master Electronics | 0 |
|
$5.3900 / $12.7100 | Buy Now | |
DISTI #
5e555ebdc5f3e9460c950668
|
Samtec | XCede® HD 1.80 mm High-Density Backplane Vertical Header RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Tray | 0 |
|
$5.3900 / $12.7100 | Buy Now |
DISTI #
HDTM-3-08-1-S-VT-5-R-1
|
Toby Electronics | HDTM - Samtec XCede® HD 1.80mm Vertical Backplane Header Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | 0 |
|
$5.1853 / $10.0982 | Buy Now |
Part Details for HDTM-3-08-1-S-VT-5-R-1
HDTM-3-08-1-S-VT-5-R-1 CAD Models
HDTM-3-08-1-S-VT-5-R-1 Part Data Attributes:
|
HDTM-3-08-1-S-VT-5-R-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HDTM-3-08-1-S-VT-5-R-1
Samtec Inc
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.797 inch | |
Body Depth | 0.472 inch | |
Body Length | 0.594 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.071 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.8 mm | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD RIGHT | |
Rated Current (Signal) | 1.5 A | |
Terminal Length | 0.059 inch | |
Terminal Pitch | 1.4 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 48 |