Part Details for HDTM-6-08-1-S-VT-5-R-3 by Samtec Inc
Overview of HDTM-6-08-1-S-VT-5-R-3 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDTM-6-08-1-S-VT-5-R-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK6665
|
Newark | Connector |Samtec HDTM-6-08-1-S-VT-5-R-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9900 / $21.4800 | Buy Now |
DISTI #
HDTM-6-08-1-S-VT-5
|
Avnet Americas | XCede HD 1.80 mm High-Density Backplane Vert - Trays (Alt: HDTM-6-08-1-S-VT-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000007224619
|
Sager | Samtec XCede? HD 1.80 mm High-Density Backplane Vertical Header | 0 |
|
Buy Now | |
DISTI #
62067a2c5b0c3ddd4e060cec
|
Samtec | XCede® HD 1.80 mm High-Density Backplane Vertical Header RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tray | 0 |
|
Buy Now |
Part Details for HDTM-6-08-1-S-VT-5-R-3
HDTM-6-08-1-S-VT-5-R-3 CAD Models
HDTM-6-08-1-S-VT-5-R-3 Part Data Attributes
|
HDTM-6-08-1-S-VT-5-R-3
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HDTM-6-08-1-S-VT-5-R-3
Samtec Inc
Board Connector, 96 Contact(s), 8 Row(s), Male, Straight, 0.071 inch Pitch, Press Fit Terminal, Guide Pin,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.797 inch | |
Body Depth | 0.472 inch | |
Body Length | 1.02 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.071 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 8 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.8 mm | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD RIGHT | |
Rated Current (Signal) | 1.5 A | |
Terminal Length | 0.059 inch | |
Terminal Pitch | 1.4 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 96 |