Part Details for HDWM-04-55-S-S-365-SM by Samtec Inc
Overview of HDWM-04-55-S-S-365-SM by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDWM-04-55-S-S-365-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC0493
|
Newark | .050" X .100" Flex Stack, High-Temp Micro Board Stacker Rohs Compliant: Yes |Samtec HDWM-04-55-S-S-365-SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 229 |
|
$0.6740 / $2.3900 | Buy Now |
DISTI #
612-HDWM-04-55-S-S-365-SM-ND
|
DigiKey | CONN HDR 4POS 0.05 STACK SMD Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8800 | Buy Now |
DISTI #
HDWM-04-55-S-S-365
|
Avnet Americas | Conn Board Stacker HDR 4 POS 1.27mm Solder ST SMD - Bulk (Alt: HDWM-04-55-S-S-365) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 229 Factory Stock |
|
$0.7100 / $1.7200 | Buy Now |
DISTI #
200-HDWM0455SS365SM
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant | 0 |
|
$0.3600 / $1.7200 | Order Now |
|
Onlinecomponents.com | .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant | 0 |
|
$0.3600 / $1.7200 | Buy Now |
DISTI #
HDWM-04-55-S-S-365
|
Avnet Americas | Conn Board Stacker HDR 4 POS 1.27mm Solder ST SMD - Bulk (Alt: HDWM-04-55-S-S-365) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 229 Factory Stock |
|
$0.7100 / $1.7200 | Buy Now |
DISTI #
HDWM-04-55-S-S-365
|
Avnet Americas | Conn Board Stacker HDR 4 POS 1.27mm Solder ST SMD - Bulk (Alt: HDWM-04-55-S-S-365) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 229 Factory Stock |
|
$0.7100 / $1.7200 | Buy Now |
|
Powell Electronics | .050 X .100 Flex Min Qty: 1 | 137 |
|
$0.7100 / $1.7200 | Buy Now |
|
Master Electronics | .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant | 0 |
|
$0.3600 / $1.7200 | Buy Now |
DISTI #
5cd8ee91cd7c1c4c383fb782
|
Samtec | .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 229 |
|
$0.3600 / $1.7200 | Buy Now |
Part Details for HDWM-04-55-S-S-365-SM
HDWM-04-55-S-S-365-SM CAD Models
HDWM-04-55-S-S-365-SM Part Data Attributes
|
HDWM-04-55-S-S-365-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HDWM-04-55-S-S-365-SM
Samtec Inc
Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |
Alternate Parts for HDWM-04-55-S-S-365-SM
This table gives cross-reference parts and alternative options found for HDWM-04-55-S-S-365-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDWM-04-55-S-S-365-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDWM-04-58-G-S-355-SM | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HDWM-04-55-S-S-365-SM vs HDWM-04-58-G-S-355-SM |
HDWM-04-55-G-S-280-SM | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HDWM-04-55-S-S-365-SM vs HDWM-04-55-G-S-280-SM |
HDWM-04-59-G-S-355-SM | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HDWM-04-55-S-S-365-SM vs HDWM-04-59-G-S-355-SM |
HDWM-04-01-S-S-280-SM | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HDWM-04-55-S-S-365-SM vs HDWM-04-01-S-S-280-SM |
HDWM-04-54-S-S-280-SM | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HDWM-04-55-S-S-365-SM vs HDWM-04-54-S-S-280-SM |
HDWM-04-53-S-S-280-SM | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HDWM-04-55-S-S-365-SM vs HDWM-04-53-S-S-280-SM |
HDWM-04-56-G-S-355-SM | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HDWM-04-55-S-S-365-SM vs HDWM-04-56-G-S-355-SM |
HDWM-04-58-G-S-535-SM | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HDWM-04-55-S-S-365-SM vs HDWM-04-58-G-S-535-SM |
HDWM-04-54-G-S-280-SM | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HDWM-04-55-S-S-365-SM vs HDWM-04-54-G-S-280-SM |
HDWM-04-59-G-S-280-SM | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HDWM-04-55-S-S-365-SM vs HDWM-04-59-G-S-280-SM |