Part Details for HDWM-08-54-S-D-551 by Samtec Inc
Overview of HDWM-08-54-S-D-551 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDWM-08-54-S-D-551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDWM-08-54-S-D-551
|
Avnet Americas | Conn Board Stacker HDR 16 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: HDWM-08-54-S-D-551) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant | 0 |
|
$1.2800 / $2.8500 | Buy Now |
DISTI #
000000000002807082
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant | 0 |
|
$1.2800 / $2.8500 | Buy Now |
Part Details for HDWM-08-54-S-D-551
HDWM-08-54-S-D-551 CAD Models
HDWM-08-54-S-D-551 Part Data Attributes
|
HDWM-08-54-S-D-551
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HDWM-08-54-S-D-551
Samtec Inc
Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HDWM-08-54-S-D-551
This table gives cross-reference parts and alternative options found for HDWM-08-54-S-D-551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDWM-08-54-S-D-551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDWM-08-56-S-D-200 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HDWM-08-54-S-D-551 vs HDWM-08-56-S-D-200 |
72249-916H | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | HDWM-08-54-S-D-551 vs 72249-916H |
HDWM-08-01-T-D-330 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HDWM-08-54-S-D-551 vs HDWM-08-01-T-D-330 |
HDWM-08-53-G-D-280-SM-A | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HDWM-08-54-S-D-551 vs HDWM-08-53-G-D-280-SM-A |
HDWM-08-61-S-D-930 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HDWM-08-54-S-D-551 vs HDWM-08-61-S-D-930 |
HDWM-08-59-G-D-615-SM | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | HDWM-08-54-S-D-551 vs HDWM-08-59-G-D-615-SM |
HDWM-08-53-G-D-300 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HDWM-08-54-S-D-551 vs HDWM-08-53-G-D-300 |
HDWM-08-54-S-D-435 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HDWM-08-54-S-D-551 vs HDWM-08-54-S-D-435 |
HDWM-08-51-T-D-290 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HDWM-08-54-S-D-551 vs HDWM-08-51-T-D-290 |
71794-316H | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | HDWM-08-54-S-D-551 vs 71794-316H |