Part Details for HDWM-10-53-G-D-385-SM-A-LC-P by Samtec Inc
Overview of HDWM-10-53-G-D-385-SM-A-LC-P by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for HDWM-10-53-G-D-385-SM-A-LC-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDWM-10-53-G-D-385
|
Avnet Americas | Conn Board Stacker HDR 20 POS 1.27mm Solder ST SMD Bulk - Bulk (Alt: HDWM-10-53-G-D-385) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003514266
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |
Part Details for HDWM-10-53-G-D-385-SM-A-LC-P
HDWM-10-53-G-D-385-SM-A-LC-P CAD Models
HDWM-10-53-G-D-385-SM-A-LC-P Part Data Attributes
|
HDWM-10-53-G-D-385-SM-A-LC-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HDWM-10-53-G-D-385-SM-A-LC-P
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE |