Part Details for HDWM-10-59-G-D-300-SM-A-P by Samtec Inc
Overview of HDWM-10-59-G-D-300-SM-A-P by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for HDWM-10-59-G-D-300-SM-A-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HDWM-10-59-G-D-300-SM-A-P-ND
|
DigiKey | .050" X .100" FLEX STACK, HIGH-T Min Qty: 45 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.4747 | Buy Now |
DISTI #
HDWM-10-59-G-D-300
|
Avnet Americas | Connector Board Stacker Header 20 Position 7.62mm Stack Height 1.27mm Solder Straight Surface Mount - Rail/Tube (Alt: HDWM-10-59-G-D-300) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.7200 / $5.8900 | Buy Now |
DISTI #
200-HDWM159GD300SMAP
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" X .100" Flex Stack, High-Temp Micro Board Stacker | 0 |
|
$2.7200 / $5.8900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9000 / $7.0100 | Buy Now |
DISTI #
000000000006163534
|
Sager | Board to Board & Mezzanine Connectors .050 X .100 Flex Stack, High-Temp Micro Board Stacker Min Qty: 1 | 0 |
|
$3.3800 / $5.8900 | Buy Now |
DISTI #
HDWM-10-59-G-D-300-SM-A-P
|
Avnet Abacus | Connector Board Stacker Header 20 Position 7.62mm Stack Height 1.27mm Solder Straight Surface Mount (Alt: HDWM-10-59-G-D-300-SM-A-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.9000 / $7.0100 | Buy Now |
DISTI #
5cd8eea1cd7c1c4c383fcb16
|
Samtec | .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$2.0600 / $5.8900 | Buy Now |
Part Details for HDWM-10-59-G-D-300-SM-A-P
HDWM-10-59-G-D-300-SM-A-P CAD Models
HDWM-10-59-G-D-300-SM-A-P Part Data Attributes
|
HDWM-10-59-G-D-300-SM-A-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HDWM-10-59-G-D-300-SM-A-P
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
JESD-609 Code | e4 |