Part Details for HDWM-10-59-L-D-370-SM by Samtec Inc
Overview of HDWM-10-59-L-D-370-SM by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDWM-10-59-L-D-370-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HDWM-10-59-L-D-370-SM-ND
|
DigiKey | .050" X .100" FLEX STACK, HIGH-T Min Qty: 45 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5147 | Buy Now |
DISTI #
HDWM-10-59-L-D-370
|
Avnet Americas | Connector Board Stacker Header 20 Position 9.4mm Stack Height 1.27mm Solder Straight Surface Mount - Rail/Tube (Alt: HDWM-10-59-L-D-370) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.8200 / $4.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5500 / $4.3400 | Buy Now |
DISTI #
000000000006249797
|
Sager | Board to Board & Mezzanine Connectors .050 X .100 Flex Stack, High-Temp Micro Board Stacker Min Qty: 1 | 0 |
|
$2.5400 / $4.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5500 / $4.3400 | Buy Now |
DISTI #
5fc50fe661bb334fe997e18f
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube | 0 |
|
$1.4200 / $4.5800 | Buy Now |
Part Details for HDWM-10-59-L-D-370-SM
HDWM-10-59-L-D-370-SM CAD Models
HDWM-10-59-L-D-370-SM Part Data Attributes
|
HDWM-10-59-L-D-370-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HDWM-10-59-L-D-370-SM
Samtec Inc
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.196 inch | |
Body Depth | 0.615 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |