Part Details for HDWM-12-54-L-D-260-SM-A by Samtec Inc
Overview of HDWM-12-54-L-D-260-SM-A by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDWM-12-54-L-D-260-SM-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDWM-12-54-L-D-260
|
Avnet Americas | Conn Board Stacker HDR 24 POS 6.6mm Stack Height 1.27mm Solder ST SMD - Bulk (Alt: HDWM-12-54-L-D-260) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2600 / $4.6600 | Buy Now |
DISTI #
000000000005871570
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2600 / $4.6600 | Buy Now |
Part Details for HDWM-12-54-L-D-260-SM-A
HDWM-12-54-L-D-260-SM-A CAD Models
HDWM-12-54-L-D-260-SM-A Part Data Attributes
|
HDWM-12-54-L-D-260-SM-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HDWM-12-54-L-D-260-SM-A
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | PHOSPHOR BRONZE |