Part Details for HE-G1/2-LO (ALTERNATE: 197134) by Festo
Overview of HE-G1/2-LO (ALTERNATE: 197134) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE-G1/2-LO (ALTERNATE: 197134)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71100914
|
RS | Valve, shut-off, manual, G1/2, 6200L/min, 10 bar | Festo HE-G1/2-LO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$291.5100 | Buy Now |