Part Details for HE.4834 by Greenlee Textron Inc
Overview of HE.4834 by Greenlee Textron Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66564-834LF | Amphenol Communications Solutions | Quickie® IDC Receptacle, Wire To Board, Double Row, 34 Positions, with Strain Relief, with Polarizing Feature, 2.54mm (0.100in) Pitch |
Price & Stock for HE.4834
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5500 | Buy Now |