Part Details for HE.4864 by Greenlee Textron Inc
Overview of HE.4864 by Greenlee Textron Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10074864-003LF | Amphenol Communications Solutions | HCI® Connector System, Power Supply Connectors, 2DC+16S+4DC Right Angle Header. | |
10124864-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 4-Pair, 96 -position, 2mm pitch, 8 column, 4 Walls, Right Angle Header, small press-fit, 2 side plating. | |
77314-864LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Double Row, 26 Positions, 2.54 mm (0.100) Pitch. |
Price & Stock for HE.4864
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Bushing | Greenlee HE.4864 RoHS: Compliant | 0 |
|
$32.6000 | Buy Now |