Part Details for HE05-1A83-150 by Standex-Meder Electronics
Overview of HE05-1A83-150 by Standex-Meder Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE05-1A83-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC4984
|
Newark | Reed Relay, Spst-No, 3A, 7.5Kv, Th, Contact Configuration:Spst-No, Coil Voltage:5Vdc, Product Range:He Series, Relay Mounting:Through Hole, Coil Resistance:50Ohm, Switching Current Max:3A, Switching Voltage Max:7.5Kv, Svhc:No Svhc Rohs Compliant: Yes |Standexmeder HE05-1A83-150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.1200 / $50.0500 | Buy Now |
DISTI #
STXHE05-1A83-150
|
Heilind Electronics | 8505183150 RELAY | Americas - 0 in Stock |
|
Buy Now |
Part Details for HE05-1A83-150
HE05-1A83-150 CAD Models
HE05-1A83-150 Part Data Attributes
|
HE05-1A83-150
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
HE05-1A83-150
Standex-Meder Electronics
Dry Reed Relay, SPST, Momentary, 0.104A (Coil), 5VDC (Coil), 521mW (Coil), 3A (Contact), 7500VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS AND REACH COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 14.5 mm | |
Body Height | 15.5 mm | |
Body Length or Diameter | 65 mm | |
Coil Current(DC)-Max | 0.104 A | |
Coil Operate Voltage(DC) | 3.8 V | |
Coil Power | 521 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 48 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 3A@7500VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@7500VDC | |
Contact Voltage(AC)-Max | 7500 V | |
Contact Voltage(DC)-Max | 7500 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 10000000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 3.2 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BOX | |
Physical Dimension | 65mm x 14.5mm x 15.5mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 1.5 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Termination Type | SOLDER AND WIRE |