Part Details for HE12-1A83 by Standex-Meder Electronics
Overview of HE12-1A83 by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE12-1A83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STXHE12-1A83
|
Heilind Electronics | 8512183000 RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Reed Relay 12VDC 260Ohm 3A SPST-NO(65x14.5x15.5)mm THT Dry RoHS: Compliant |
15 Partner Stock |
|
$45.3100 / $53.3500 | Buy Now |
DISTI #
HE121A83
|
TME | Relay: reed switch, SPST-NO, Ucoil: 12VDC, 5A, max.7.5kVDC, 50W Min Qty: 1 | 173 |
|
$36.7300 / $40.6000 | Buy Now |
DISTI #
2832607
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$37.9272 / $41.4673 | Buy Now |
DISTI #
2832607
|
Farnell | REED RELAY, SPST-NO, 3A, 7.5KV, TH RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$39.6729 / $51.7227 | Buy Now |
|
Master Electronics | Reed Relay 12VDC 260Ohm 3A SPST-NO(65x14.5x15.5)mm THT Dry RoHS: Compliant |
15 Partner Stock |
|
$45.3100 / $53.3500 | Buy Now |
Part Details for HE12-1A83
HE12-1A83 CAD Models
HE12-1A83 Part Data Attributes
|
HE12-1A83
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
HE12-1A83
Standex-Meder Electronics
Dry Reed Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 14.5 mm | |
Body Height | 15.5 mm | |
Body Length or Diameter | 65 mm | |
Coil Current(DC)-Max | 0.046 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 554 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 260 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 3A@7500VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@7500VDC | |
Contact Resistance | 150 mΩ | |
Contact Voltage(AC)-Max | 7500 V | |
Contact Voltage(DC)-Max | 7500 V | |
Contact/Output Supply Type | AC/DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 3.2 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TRAY | |
Physical Dimension | 65mm x 14.5mm x 15.5mm | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 1.5 ms | |
Surface Mount | NO | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |