Part Details for HE12-1B83 by Standex-Meder Electronics
Overview of HE12-1B83 by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE12-1B83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HE12-1B83-ND
|
DigiKey | RELAY REED SPST 3A 12V Min Qty: 1 Lead time: 58 Weeks Container: Bulk |
11 In Stock |
|
$64.4936 / $81.6900 | Buy Now |
DISTI #
876-HE12-1B83
|
Mouser Electronics | Reed Relays 1 Form B 12 V High Voltage PCB RoHS: Compliant | 1 |
|
$60.8400 / $81.6800 | Buy Now |
DISTI #
STXHE12-1B83
|
Heilind Electronics | REED RELAY, 1 FORM B, SPST-NC, REED RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Reed Relay, 1 Form B, SPST-NC, 12V High Voltage PCB Mounting RoHS: Compliant | 0 |
|
$58.4100 / $85.1400 | Buy Now |
Part Details for HE12-1B83
HE12-1B83 CAD Models
HE12-1B83 Part Data Attributes
|
HE12-1B83
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
HE12-1B83
Standex-Meder Electronics
Dry Reed Relay, SPST, Momentary, 0.029A (Coil), 12VDC (Coil), 351mW (Coil), 3A (Contact), 7500VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS AND REACH COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 22.7 mm | |
Body Height | 15.8 mm | |
Body Length or Diameter | 65 mm | |
Coil Current(DC)-Max | 0.029 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 351 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 410 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 3A@7500VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@7500VDC | |
Contact Voltage(AC)-Max | 7500 V | |
Contact Voltage(DC)-Max | 7500 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 3.2 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Physical Dimension | 65mm x 22.7mm x 15.8mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 1.5 ms | |
Sealing | WATER PROOF | |
Surface Mount | NO | |
Terminal Finish | NOT APPLICABLE | |
Termination Type | SOLDER |