Part Details for HE1B-M1 by IDEC Corporation
Overview of HE1B-M1 by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE1B-M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C2718
|
Newark | Switch, Pushbutton, Spst, 5A, 250V, Product Range:He1B Series, Panel Cutout Diameter:-, Contact Configuration:Spst-No, Switch Operation:Off-On-Off, Pushbutton Actuator Style:Rectangular Raised, Actuator/Cap Colour:Yellow Rohs Compliant: Yes |Idec HE1B-M1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$13.9400 / $19.6400 | Buy Now |
DISTI #
1885-HE1B-M1-ND
|
DigiKey | ENABLING SWITCH SIDE MOUNT Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.9300 | Buy Now |
DISTI #
199-HE1BM1
|
Mouser Electronics | Pushbutton Switches Enabling Switch Side Mount RoHS: Compliant | 27 |
|
$13.8600 / $19.8600 | Buy Now |
DISTI #
70173655
|
RS | Pushbutton Switch, Enabling, Off-On-Off, SPST-NO, 250V/1.5A, Side mount | IDEC Corporation HE1B-M1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$13.4000 / $18.8800 | Buy Now |
|
Onlinecomponents.com | Electromechanical Switch Enabling Switch N.O. SPST 3A RoHS: Compliant |
24 In Stock |
|
$13.4500 / $19.7300 | Buy Now |
DISTI #
HE1B-M1
|
TME | Safety switch: enabling switch, HE1B, SPST, IP40, plastic, yellow Min Qty: 1 | 0 |
|
$19.8800 / $22.9400 | RFQ |
DISTI #
000000000003378106
|
Sager | Pushbutton Switches Enabling Switch Side Mount Min Qty: 1 | 0 |
|
$14.9400 / $17.9300 | Buy Now |
DISTI #
1696938
|
element14 Asia-Pacific | SWITCH, PUSHBUTTON, SPST, 5A, 250V RoHS: Compliant Min Qty: 1 Container: Each | 29 |
|
$14.1665 / $19.8389 | Buy Now |
DISTI #
1696938
|
Farnell | SWITCH, PUSHBUTTON, SPST, 5A, 250V RoHS: Compliant Min Qty: 1 Lead time: 41 Weeks, 3 Days Container: Each | 29 |
|
$15.2325 / $21.4434 | Buy Now |
|
Master Electronics | Electromechanical Switch Enabling Switch N.O. SPST 3A RoHS: Compliant |
24 In Stock |
|
$13.4500 / $19.7300 | Buy Now |
Part Details for HE1B-M1
HE1B-M1 CAD Models
HE1B-M1 Part Data Attributes
|
HE1B-M1
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
HE1B-M1
IDEC Corporation
Pushbutton Switch, SPST, Off-on-off, 0.2A, 250VDC, Solder Lug Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Length | 0.276 inch | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 11.9888 mm | |
Body Height | 13.0048 mm | |
Body Length or Diameter | 29.9974 mm | |
Contact (AC) Max Rating R Load | 1.5A@250VAC | |
Contact Current(AC)-Max | 1.5 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@250VDC | |
Contact Function | OFF-ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 100000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER |