Part Details for HE24-1A83-150 by Standex-Meder Electronics
Overview of HE24-1A83-150 by Standex-Meder Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE24-1A83-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
876-HE24-1A83-150
|
Mouser Electronics | Reed Relays | 0 |
|
Order Now | |
DISTI #
STXHE24-1A83-150
|
Heilind Electronics | 8524183150 RELAY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
HE24-1A83-150
|
TME | Relay: reed switch, SPST-NO, Ucoil: 24VDC, 5A, max.7.5kVDC, 50W Min Qty: 1 | 229 |
|
$31.6300 / $38.0500 | Buy Now |
DISTI #
30G4854
|
Bürklin Elektronik | Reed relay, 50 V·A, NO, 3 A Min Qty: 1 | 13 |
|
$44.6352 / $53.9075 | Buy Now |
Part Details for HE24-1A83-150
HE24-1A83-150 CAD Models
HE24-1A83-150 Part Data Attributes:
|
HE24-1A83-150
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
HE24-1A83-150
Standex-Meder Electronics
Dry Reed Relay, SPST, Momentary, 0.023A (Coil), 24VDC (Coil), 549mW (Coil), 3A (Contact), 7500VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS AND REACH COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 14.5 mm | |
Body Height | 15.5 mm | |
Body Length or Diameter | 65 mm | |
Coil Current(DC)-Max | 0.023 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 554 mW | |
Coil Release Voltage(DC) | 2 V | |
Coil Resistance | 1050 Ω | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 3A@7500VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@7500VDC | |
Contact Resistance | 150 mΩ | |
Contact Voltage(AC)-Max | 7500 V | |
Contact Voltage(DC)-Max | 7500 V | |
Contact/Output Supply Type | AC/DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 3 | |
Operate Time | 3 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 65mm x 14.5mm x 15.5mm | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 1.5 ms | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |