Part Details for HE2L5BT070U by Thin Film Technology Corp (TFT)
Overview of HE2L5BT070U by Thin Film Technology Corp (TFT)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE2L5BT070U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 61 |
|
$7.3710 / $10.9200 | Buy Now |
Part Details for HE2L5BT070U
HE2L5BT070U CAD Models
HE2L5BT070U Part Data Attributes
|
HE2L5BT070U
Thin Film Technology Corp (TFT)
Buy Now
Datasheet
|
Compare Parts:
HE2L5BT070U
Thin Film Technology Corp (TFT)
Active Delay Line, 1-Func, 1-Tap, PBGA12, BGA-12
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THIN FILM TECHNOLOGY CORP | |
Part Package Code | BGA | |
Package Description | BGA-12 | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PBGA-B12 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance-Nom (Z0) | 50 Ω | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Total Delay-Nom (td) | 0.7 ns | |
Width | 6.35 mm |
Alternate Parts for HE2L5BT070U
This table gives cross-reference parts and alternative options found for HE2L5BT070U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HE2L5BT070U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HE2L5BT070UT5 | Active Delay Line, 1-Func, PBGA12, SMT-12 | Thin Film Technology Corp (TFT) | HE2L5BT070U vs HE2L5BT070UT5 |