Part Details for HE3621A0550 by Littelfuse Inc
Overview of HE3621A0550 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE3621A0550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M9026
|
Newark | He3621A0550 Relay/ Tube |Littelfuse HE3621A0550 Min Qty: 8064 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 | Buy Now |
DISTI #
HE3621A0550-ND
|
DigiKey | RELAY REED SPST 500MA 5V Min Qty: 8064 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4387 | Buy Now |
DISTI #
934-HE3621A0550
|
Mouser Electronics | Reed Relays HE3621A0550 RELAY RoHS: Compliant | 0 |
|
$1.6500 | Order Now |
|
Ozdisan Elektronik | RELAY REED 500mA 5VDC SPST-NO (1 Form A) | 0 |
|
$3.1518 / $3.4670 | RFQ |
Part Details for HE3621A0550
HE3621A0550 CAD Models
HE3621A0550 Part Data Attributes
|
HE3621A0550
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
HE3621A0550
Littelfuse Inc
Dry Reed Relay, 1 Form A, SPST, 14VDC (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, DC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | WITH DIODE, SHIELDED | |
Body Breadth | 5.65 mm | |
Body Height | 7.87 mm | |
Body Length or Diameter | 19.7 mm | |
Coil Current(DC)-Max | 0.01 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 50 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 500 Ω | |
Coil Voltage(DC)-Max | 14 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Power Rating R Load | 10W@200VDC | |
Contact (DC) Max Rating R Load | 0.5A@200VDC | |
Contact Resistance | 150 mΩ | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 4 | |
Operate Time | 1 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 19.7mm x 5.65mm x 7.87mm | |
Reference Standard | CUL; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 1 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |