-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dry Reed Relay,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HE211-ND
|
DigiKey | RELAY REED SPST 500MA 24V Min Qty: 1 Lead time: 13 Weeks Container: Tube |
543 In Stock |
|
$1.7048 / $3.0300 | Buy Now |
DISTI #
934-HE3621A2410
|
Mouser Electronics | Reed Relays REED RELAY RoHS: Compliant | 4042 |
|
$1.7900 / $3.0300 | Buy Now |
|
Future Electronics | HE3600 Series 0.5 A SPST 24 V PC Pin Through Hole Switch RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tube | 4000Tube |
|
$1.2100 / $1.2400 | Buy Now |
|
Onlinecomponents.com |
242 Partner Stock |
|
$1.3500 / $2.0700 | Buy Now | |
DISTI #
HE3621A2410
|
TTI | Reed Relays REED RELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 1725 In Stock |
|
$1.3300 / $2.0700 | Buy Now |
|
Master Electronics |
242 Partner Stock |
|
$1.3500 / $2.0700 | Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 3200 |
|
$1.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HE3621A2410
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
HE3621A2410
Littelfuse Inc
Dry Reed Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | DIODE SUPRESSED COIL | |
Body Breadth | 5.65 mm | |
Body Height | 7.87 mm | |
Body Length or Diameter | 19.7 mm | |
Coil Current(DC)-Max | 0.011 A | |
Coil Operate Voltage(DC) | 16 V | |
Coil Power | 264 mW | |
Coil Release Voltage(DC) | 2 V | |
Coil Resistance | 2150 Ω | |
Coil Voltage(DC)-Max | 31 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@200VDC | |
Contact Resistance | 150 mΩ | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 4 | |
Operate Time | 1 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 19.7mm x 5.65mm x 7.87mm | |
Reference Standard | CUL; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 1 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |