Part Details for HE721A0500 by Littelfuse Inc
Overview of HE721A0500 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE721A0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28F2022
|
Newark | Relay, Reed, Spst-No, 200Vdc, 0.5A, Tht, Contact Configuration:Spst-No, Coil Voltage:5Vdc, Product Range:He700 Series, Relay Mounting:Through Hole, Coil Resistance:500Ohm, Switching Current Max:500Ma, Switching Voltage Max:200Vdc Rohs Compliant: Yes |Littelfuse HE721A0500 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2719 |
|
$1.1000 / $1.3000 | Buy Now |
DISTI #
08X9932
|
Newark | Reed Relay, He700 Series, 5 Vdc, 500 Ohm, 500 Ma, 200 Vdc, Spst-No Rohs Compliant: Yes |Littelfuse HE721A0500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 / $2.1500 | Buy Now |
DISTI #
HE100-ND
|
DigiKey | RELAY REED SPST 500MA 5V Min Qty: 1 Lead time: 13 Weeks Container: Tube |
4113 In Stock |
|
$1.3718 / $2.1000 | Buy Now |
DISTI #
934-HE721A0500
|
Mouser Electronics | Reed Relays REED RELAY RoHS: Compliant | 2530 |
|
$1.2500 / $2.0800 | Buy Now |
DISTI #
72244601
|
RS | Reed Relay, HE700 Series, Miniature, Dual In-Line, SPDT, 0.5A, 5VDC | Littelfuse HE721A0500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 500 |
|
$1.6800 / $2.1000 | Buy Now |
|
Future Electronics | HE700 Series Dual in Line 0.5 A SPST-NO 5 VDC PCB Mount Reed Relay RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Tube | 1270Tube |
|
$1.2000 / $1.2600 | Buy Now |
|
Future Electronics | HE700 Series Dual in Line 0.5 A SPST-NO 5 VDC PCB Mount Reed Relay RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 25 Container: Tube | 0Tube |
|
$1.2000 / $1.3700 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 32 |
|
$1.3500 / $1.8000 | Buy Now |
|
Quest Components | RELAY REED DIP SPST-NO 5V | 25 |
|
$1.5000 / $2.4000 | Buy Now |
DISTI #
HE721A0500
|
TTI | Reed Relays REED RELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 6575 In Stock |
|
$1.2400 / $1.4300 | Buy Now |
Part Details for HE721A0500
HE721A0500 CAD Models
HE721A0500 Part Data Attributes
|
HE721A0500
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
HE721A0500
Littelfuse Inc
Dry Reed Relay, 1 Form A, SPST, Momentary, 0.01A (Coil), 5VDC (Coil), 50mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 7.22 mm | |
Body Height | 5.5 mm | |
Body Length or Diameter | 19.05 mm | |
Coil Current(DC)-Max | 0.01 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 50 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 500 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.35A@140VAC | |
Contact Current(AC)-Max | 0.35 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Power Rating R Load | 10W@200VDC | |
Contact (DC) Max Rating R Load | 0.5A@200VDC | |
Contact Resistance | 150 mΩ | |
Contact Voltage(AC)-Max | 140 V | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | AC/DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 8 | |
Operate Time | 1 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Reference Standard | CUL; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 1 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |