-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dry Reed Relay, 1 Form C, SPDT, 22VDC (Coil), 0.25A (Contact), 175VDC (Contact), DC Input, Random, DC Output,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HE115-ND
|
DigiKey | RELAY REED SPDT 250MA 12V Min Qty: 1 Lead time: 13 Weeks Container: Tube |
5412 In Stock |
|
$3.9082 / $5.5400 | Buy Now |
DISTI #
934-HE721C1210
|
Mouser Electronics | Reed Relays REED RELAY RoHS: Compliant | 998 |
|
$3.2700 / $5.5400 | Buy Now |
DISTI #
72244607
|
RS | Reed Relay, HE700 Series, SPDT, Through Hole, 12VDC, 250mA, PC Pin | Littelfuse HE721C1210 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 490 |
|
$5.0400 / $5.5400 | Buy Now |
|
Future Electronics | HE700 Series Dual in Line 0.25 A SPDT 12 VDC PCB Mount Reed Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Tube | 0Tube |
|
$3.2100 / $3.5700 | Buy Now |
|
Future Electronics | HE700 Series Dual in Line 0.25 A SPDT 12 VDC PCB Mount Reed Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Tube | 0Tube |
|
$3.2100 / $3.5700 | Buy Now |
DISTI #
HE721C1210
|
TTI | Reed Relays REED RELAY RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tube |
Americas - 500 In Stock |
|
$2.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HE721C1210
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
HE721C1210
Littelfuse Inc
Dry Reed Relay, 1 Form C, SPDT, 22VDC (Coil), 0.25A (Contact), 175VDC (Contact), DC Input, Random, DC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | COIL SUPPRESSION DIODE | |
Body Breadth | 7.22 mm | |
Body Height | 5.5 mm | |
Body Length or Diameter | 19.05 mm | |
Coil Current(DC)-Max | 0.024 A | |
Coil Operate Voltage(DC) | 8 V | |
Coil Power | 288 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 500 Ω | |
Coil Voltage(DC)-Max | 22 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | 0.25A@175VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(DC)-Max | 175 V | |
Contact/Output Supply Type | DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 8 | |
Operate Time | 3 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Physical Dimension | 19.05mm x 7.22mm x 5.5mm | |
Reference Standard | CUL; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | DRY REED RELAY | |
Release Time | 3 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |