Part Details for HE722A2430 by Littelfuse Inc
Overview of HE722A2430 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE722A2430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HE722A2430-ND
|
DigiKey | RELAY REED DPST 500MA 24V Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
934-HE722A2430
|
Mouser Electronics | Reed Relays Relays RoHS: Compliant | 0 |
|
$2.7500 | Order Now |
Part Details for HE722A2430
HE722A2430 CAD Models
HE722A2430 Part Data Attributes:
|
HE722A2430
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
HE722A2430
Littelfuse Inc
Electromechanical Relay, SPST, 46VDC (Coil), 0.5A (Contact), 200VDC (Contact), Random,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 7.22 mm | |
Body Height | 5.5 mm | |
Body Length or Diameter | 19.05 mm | |
Coil Current(DC)-Max | 0.011 A | |
Coil Operate Voltage(DC) | 16 V | |
Coil Power | 264 mW | |
Coil Release Voltage(DC) | 2 V | |
Coil Resistance | 2150 Ω | |
Coil Voltage(DC)-Max | 46 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Power Rating R Load | 10W@200VDC | |
Contact (DC) Max Rating R Load | 0.5A@200VDC | |
Contact Resistance | 150 mΩ | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 8 | |
Operate Time | 1 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Physical Dimension | 19.05mm x 7.22mm x 5.5mm | |
Reference Standard | CUL; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM A | |
Relay Function | DPST | |
Relay Type | DRY REED RELAY | |
Release Time | 1 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |