Part Details for HE8812SG by Opnext
Overview of HE8812SG by Opnext
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HE8812SG
HE8812SG CAD Models
HE8812SG Part Data Attributes
|
HE8812SG
Opnext
Buy Now
Datasheet
|
Compare Parts:
HE8812SG
Opnext
Infrared LED, 4mm, 1-Element, 870nm, IR/SG1, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPNEXT INC | |
Package Description | IR/SG1, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.25 A | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 40 mW | |
Peak Wavelength | 870 nm | |
Shape | ROUND | |
Size | 4 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HE8812SG
This table gives cross-reference parts and alternative options found for HE8812SG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HE8812SG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HE8812SG | Infrared LED, 4mm, 1-Element, 870nm, IR/SG1, 2 PIN | Hitachi Ltd | HE8812SG vs HE8812SG |