HE8812SG
Description: Infrared LED,

Overview of HE8812SG by Ushio Opto Semiconductors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HE8812SG by Ushio Opto Semiconductors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HE8812SG by Ushio Opto Semiconductors Inc

HE8812SG
Ushio Opto Semiconductors Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
USHIO OPTO SEMICONDUCTORS INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Factory Lead Time
12 Weeks, 6 Days
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
Forward Current-Max
0.25 A
Forward Voltage-Max
2.5 V
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Operating Temperature-Max
60 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
INFRARED LED
Output Power-Nom
50 mW
Peak Wavelength
870 nm
Reverse Voltage-Max
3 V
Semiconductor Material
GaAlAs
Shape
CYLINDRICAL
Size
4 mm
Spectral Bandwidth
60 m
Surface Mount
NO
Want to compare parts?
  1. HE8812SG
    Ushio Opto Semiconductors Inc
    Infrared LED,
    VS

Related Parts for HE8812SG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HE8812SG by Ushio Opto Semiconductors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HE8812SG by Ushio Opto Semiconductors Inc

Select Manufacturer
Which Manufacturer of HE8812SG would you like to use for your alert(s)?
  • Please alert me when HE8812SG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HE8812SG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HE8812SG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HE8812SG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HE8812SG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HE8812SG by Ushio Opto Semiconductors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: