Part Details for HEB-WW by Eaton Bussmann
Overview of HEB-WW by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEB-WW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B3520
|
Newark | Buss Fuseholder |Eaton Bussmann HEB-WW Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.3200 / $173.9700 | Buy Now |
DISTI #
HEB-WW-ND
|
DigiKey | FUSE HOLDR CART 600V 30A IN LINE Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$159.7330 | Buy Now |
DISTI #
71445270
|
RS | Fuseholder, In-Line, 1 Pole, 300V, 30A | Bussmann by Eaton HEB-WW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 |
|
$130.3400 / $162.9300 | Buy Now |