Part Details for HEC0500BFA by Eltek
Overview of HEC0500BFA by Eltek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEC0500BFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEC0500BFA
|
Avnet Americas | Air Conditioner 230Vac 500W Capacity 550mm x 295mm x 160mm - Bulk (Alt: HEC0500BFA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,510.0000 / $2,000.7800 | Buy Now |
DISTI #
HEC0500BFA
|
Avnet Americas | Air Conditioner 230Vac 500W Capacity 550mm x 295mm x 160mm - Bulk (Alt: HEC0500BFA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,510.0000 / $2,000.7800 | Buy Now |