Part Details for HEC0700BFA by Eltek
Overview of HEC0700BFA by Eltek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEC0700BFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HEC0700BFA
|
Avnet Americas | Air Conditioner (295 X 160 X 550mm) 230VAC 61dBA Noise Wall Mount - Bulk (Alt: HEC0700BFA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 38 |
|
RFQ | |
DISTI #
HEC0700BFA
|
Avnet Americas | Air Conditioner (295 X 160 X 550mm) 230VAC 61dBA Noise Wall Mount - Bulk (Alt: HEC0700BFA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 38 |
|
RFQ |