Part Details for HEC2711-01-020 by Hosiden Corporation
Overview of HEC2711-01-020 by Hosiden Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEC2711-01-020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 7780 |
|
$0.2438 / $0.9375 | Buy Now |
|
Quest Components | 12V, 0.5A, 1.3mm DIAMETER, DC POWER PLUG OR JACK | 3200 |
|
$0.4375 / $1.2500 | Buy Now |
|
Quest Components | 12V, 0.5A, 1.3mm DIAMETER, DC POWER PLUG OR JACK | 3024 |
|
$0.3125 / $1.2500 | Buy Now |
Part Details for HEC2711-01-020
HEC2711-01-020 CAD Models
HEC2711-01-020 Part Data Attributes
|
HEC2711-01-020
Hosiden Corporation
Buy Now
Datasheet
|
Compare Parts:
HEC2711-01-020
Hosiden Corporation
Circular DC Power Connector, 12V, 0.5A, 1.3mm Dia,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HOSIDEN CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | JACK | |
Connector Type | CIRCULAR DC POWER CONENCTOR | |
Contact Finish Mating | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Pin Diameter | 1.3 mm | |
Rated Current (Power) | 0.5 A | |
Rated Voltage | 12 V | |
Termination Type | SOLID LEAD |