Part Details for HEC40106BT,118 by Nexperia
Overview of HEC40106BT,118 by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for HEC40106BT,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HEC40106BT - Inverter, 6-Func, 1-Input, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 4950 |
|
$0.1063 / $0.1251 | Buy Now |
Part Details for HEC40106BT,118
HEC40106BT,118 CAD Models
HEC40106BT,118 Part Data Attributes:
|
HEC40106BT,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEC40106BT,118
Nexperia
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | PLASTIC, SOT-108-1, SO-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 180 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for HEC40106BT,118
This table gives cross-reference parts and alternative options found for HEC40106BT,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEC40106BT,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEC40106BT | Inverter, 6-Func, 1-Input, PDSO14 | Nexperia | HEC40106BT,118 vs HEC40106BT |
HEF40106BT | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | HEC40106BT,118 vs HEF40106BT |
HEF40106BT,652 | HEF40106B - Hex inverting Schmitt trigger@en-us SOIC 14-Pin | Nexperia | HEC40106BT,118 vs HEF40106BT,652 |
HEF40106BT,653 | HEF40106B - Hex inverting Schmitt trigger@en-us SOIC 14-Pin | Nexperia | HEC40106BT,118 vs HEF40106BT,653 |
935200640118 | IC HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | HEC40106BT,118 vs 935200640118 |
HEF40106BTD | IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | HEC40106BT,118 vs HEF40106BTD |
935200640112 | IC HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | HEC40106BT,118 vs 935200640112 |
HEF40106BT-Q100 | Inverter | Nexperia | HEC40106BT,118 vs HEF40106BT-Q100 |