Part Details for HED41B080L (ALTERNATE: HED41B080L) by Siemens
Overview of HED41B080L (ALTERNATE: HED41B080L) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HED41B080L (ALTERNATE: HED41B080L)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72773087
|
RS | BRKR HED4 1P 480V 80A LUG , HED41B080L | Siemens HED41B080L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,178.8000 / $1,240.8500 | RFQ |